846-035-520-101

Heilind Number:EDA846-035-520-101
Manufacturer:EDAC
Manufacturer Number:846-035-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-520-101

Detailed Description

Enhance your high-temperature connectivity solutions with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also boast robust functionality. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and safety. The single-row design with 35 positions offers ample connectivity options, while the copper alloy contact material ensures reliable signal transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether you're looking to streamline your PCB connections or enhance board-to-board connectivity, our Card Edge Connectors are the perfect choice. Elevate your electronic projects with ease and reliability.