846-035-520-102

Heilind Number:EDA846-035-520-102
Manufacturer:EDAC
Manufacturer Number:846-035-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-520-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green hue and are constructed from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout, they feature 35 copper alloy contact positions, ensuring efficient power transfer at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a essential component for your next project in need of secure board-to-board PCB connections. Explore our full range of connectors for more high-quality solutions.