846-035-521-101

Heilind Number:EDA846-035-521-101
Manufacturer:EDAC
Manufacturer Number:846-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a single row configuration and 35 positions, they provide seamless board-to-board connectivity. The vibrant green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications in the electronic industry. Trust in their high amperage rating of 3 A and precise pitch and row spacing measurements of .125 in and .2 in respectively. Upgrade your PCB connectivity with these dependable and high-performance connectors.