846-035-521-102

Heilind Number:EDA846-035-521-102
Manufacturer:EDAC
Manufacturer Number:846-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-102

Detailed Description

Elevate your high-temperature connectivity with these durable Card Edge Connectors. Designed for seamless board-to-board PCB integration, the green housing crafted from UL 94V-0 Diallyl Phthalate ensures both performance and safety. Each connector features a single row layout with 35 positions, allowing for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal signal transmission. Their straight mount orientation further enhances ease of installation. Ideal for high-demand applications, these connectors are a must-have for your PCB projects.