846-035-521-103

Heilind Number:EDA846-035-521-103
Manufacturer:EDAC
Manufacturer Number:846-035-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with these top-of-the-line card edge connectors. Designed for seamless integration, they boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precision and efficiency in your circuitry. Each connector features 35 positions, crafted with copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability even in extreme conditions. Perfect for board-to-board connections, these connectors are a must-have for any electronic setup. Upgrade your PCB game with these high-performing components.