846-035-521-107

Heilind Number:EDA846-035-521-107
Manufacturer:EDAC
Manufacturer Number:846-035-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-107

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 35 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide efficient PCB integration. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.