846-035-521-108

Heilind Number:EDA846-035-521-108
Manufacturer:EDAC
Manufacturer Number:846-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Engineered for durability, these connectors feature a single row of 35 positions with a .125-inch pitch and .2-inch row spacing, ensuring efficient and secure board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for applications requiring robust connectivity. Upgrade your PCB assembly with these top-quality connectors for seamless integration and enhanced reliability.