846-035-521-602

Heilind Number:EDA846-035-521-602
Manufacturer:EDAC
Manufacturer Number:846-035-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-602

Detailed Description

Explore the cutting-edge technology of our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Boasting a vibrant green hue, these connectors are not just visually striking but also robust, with a UL 94V-0 Diallyl Phthalate housing ensuring enhanced durability. Each connector features a single row layout with 35 positions, facilitating efficient data transfer. Crafted with precision, the contact material is a high-performance Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for mission-critical applications. Elevate your connectivity game with these top-of-the-line components.