846-035-521-603

Heilind Number:EDA846-035-521-603
Manufacturer:EDAC
Manufacturer Number:846-035-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for high-performance applications, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer precise alignment and easy installation. The Copper Alloy contact material ensures reliable conductivity, while the 3 A amperage rating guarantees efficient power transmission. Featuring 35 positions for seamless interfacing, these connectors are perfect for demanding industrial environments. Embrace superior quality and performance with our Card Edge Connectors, a must-have in your PCB assembly arsenal.