846-035-521-604

Heilind Number:EDA846-035-521-604
Manufacturer:EDAC
Manufacturer Number:846-035-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 35 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temp applications. Trust in our quality-tested PCB connectors to streamline your board-to-board connections with ease.