846-035-521-608

Heilind Number:EDA846-035-521-608
Manufacturer:EDAC
Manufacturer Number:846-035-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-608

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 35 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure installation, meeting the highest standards for performance and durability. Elevate your PCB assemblies with these essential components from our diverse range of connectors.