846-035-521-612

Heilind Number:EDA846-035-521-612
Manufacturer:EDAC
Manufacturer Number:846-035-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-521-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With an amperage rating of 3A and copper alloy contacts, they guarantee efficient power transmission. Featuring a single row layout with 35 positions and a pitch of .125 inches, they offer seamless integration into your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for consistent performance in demanding environments.