846-035-522-101

Heilind Number:EDA846-035-522-101
Manufacturer:EDAC
Manufacturer Number:846-035-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for optimal performance. Crafted with copper alloy contacts, they guarantee efficient power transmission with a current rating of 3A. The straight mount orientation and 35 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for demanding environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.