846-035-522-102

Heilind Number:EDA846-035-522-102
Manufacturer:EDAC
Manufacturer Number:846-035-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in striking green. Engineered for optimal performance, these connectors feature a single row design with 35 positions, perfect for streamlined PCB setups. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and reliability even in high-temperature environments. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connectors to elevate your connectivity solutions.