846-035-522-103

Heilind Number:EDA846-035-522-103
Manufacturer:EDAC
Manufacturer Number:846-035-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-103

Detailed Description

Elevate your electronics with our high-temp card edge connectors. Engineered for superior performance, these connectors boast a sleek green design and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row featuring 35 copper alloy contacts, they guarantee reliable power transfer at an amperage of 3A. The tight pitch and row spacing of .125 in and .2 in, respectively, ensure precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to elevate your project to the next level.