846-035-522-104

Heilind Number:EDA846-035-522-104
Manufacturer:EDAC
Manufacturer Number:846-035-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-104

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3A, they provide reliable power transmission. Constructed from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficient signal transmission. With a single row layout, 35 positions, and a pitch of .125 inches, they offer seamless integration on your circuit boards. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality card edge connectors.