846-035-522-108

Heilind Number:EDA846-035-522-108
Manufacturer:EDAC
Manufacturer Number:846-035-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure reliable power transmission with an amperage of 3 A. Featuring a single row layout with 35 positions and a pitch of .125 inches, they offer seamless integration on your circuit board. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality and efficiency of these green connectors for your next electronics project.