846-035-522-112

Heilind Number:EDA846-035-522-112
Manufacturer:EDAC
Manufacturer Number:846-035-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-112

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, they bring a touch of visual distinction to your setup. With a 3 A amperage rating, these connectors deliver reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they ensure robust performance even in high-temperature environments. The single-row design with 35 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise PCB alignment. Whether you require straight or right-angle mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.