846-035-522-602

Heilind Number:EDA846-035-522-602
Manufacturer:EDAC
Manufacturer Number:846-035-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-602

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 35 positions, perfect for streamlined board-to-board connectivity. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with copper alloy contacts, they offer robust conductivity for currents up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Choose our Card Edge Connectors for seamless and high-performance PCB integration.