846-035-522-604

Heilind Number:EDA846-035-522-604
Manufacturer:EDAC
Manufacturer Number:846-035-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-522-604

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a vibrant Green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. The Copper Alloy contact material, along with a 3 A amperage rating, guarantees reliable power transmission. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. The 35 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connections. Explore our full range of connectors for all your connectivity needs.