846-035-526-101

Heilind Number:EDA846-035-526-101
Manufacturer:EDAC
Manufacturer Number:846-035-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-526-101

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout and 35 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from robust copper alloy, the contact material guarantees efficient power transmission at an amperage of 3A. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a variety of applications, these connectors are a vital component in any system requiring secure and high-performance card edge connectivity.