846-035-540-102

Heilind Number:EDA846-035-540-102
Manufacturer:EDAC
Manufacturer Number:846-035-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-540-102

Detailed Description

Discover our High Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and safety. Each connector features a single row of 35 positions, allowing for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for even the most extreme conditions. Choose straight mount orientation for easy installation. Upgrade your PCB connections with our high-quality Card Edge Connectors.