846-035-540-104

Heilind Number:EDA846-035-540-104
Manufacturer:EDAC
Manufacturer Number:846-035-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-540-104

Detailed Description

Upgrade your high-temp electronic connections with our High-Temperature Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a straight mount orientation and a single row of 35 positions, they offer seamless integration onto your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial and commercial applications. Elevate your connectivity with these robust and high-performing components.