846-035-540-108

Heilind Number:EDA846-035-540-108
Manufacturer:EDAC
Manufacturer Number:846-035-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 35 positions, they offer seamless board-to-board PCB connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient mounting. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with these high-quality connectors.