846-035-541-101

Heilind Number:EDA846-035-541-101
Manufacturer:EDAC
Manufacturer Number:846-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a single row with 35 positions, ideal for efficient board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure secure and stable transmission, even in rugged industrial settings. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for demanding applications in various industries. Trust in their quality and performance to streamline your connectivity solutions.