846-035-541-103

Heilind Number:EDA846-035-541-103
Manufacturer:EDAC
Manufacturer Number:846-035-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your circuit board layout. Featuring 35 positions and a straight mount orientation, they provide ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and high-temperature settings. Upgrade your PCB assembly with these Green Card Edge Connectors and experience efficient and secure board-to-board connections.