846-035-541-108

Heilind Number:EDA846-035-541-108
Manufacturer:EDAC
Manufacturer Number:846-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. With a single row layout and 35 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for demanding environments. Upgrade your PCB assembly with these high-quality connectors, a must-have for any electronic project.