846-035-558-101

Heilind Number:EDA846-035-558-101
Manufacturer:EDAC
Manufacturer Number:846-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vivid green. Designed for optimal performance, these connectors feature a single row layout with 35 positions, ideal for seamless board-to-board connections. Engineered for durability, the housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. The contact material, Copper Alloy, guarantees efficient power transmission with a 3A amperage capacity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our quality products for seamless and reliable connectivity solutions.