846-035-558-104

Heilind Number:EDA846-035-558-104
Manufacturer:EDAC
Manufacturer Number:846-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-558-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green color and are engineered to withstand operating temperatures ranging from -40 to 105°C. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, they guarantee reliable power transmission in even the most demanding environments. The single-row design with 35 positions and a .125-inch pitch ensures seamless integration into your PCB setup. Crafted with precision, the contact material of Copper Alloy and right-angle mount orientation facilitate efficient board-to-board connections, while the .2-inch row spacing allows for optimized signal flow. Elevate your connectivity standards with these high-performing connectors, a must-have in any electronic assembly project.