846-035-558-108

Heilind Number:EDA846-035-558-108
Manufacturer:EDAC
Manufacturer Number:846-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-558-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and 35 positions, they offer seamless integration in your PCB setup. The right-angle mount orientation facilitates easy installation, while a pitch of .125 inches and row spacing of .2 inches provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Elevate your connectivity solutions with our Green Card Edge Connectors.