846-035-558-604

Heilind Number:EDA846-035-558-604
Manufacturer:EDAC
Manufacturer Number:846-035-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a single row configuration with 35 positions for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance and safety. Crafted with copper alloy contacts, they guarantee efficient power transmission with an amperage of 3 A. Their right-angle mount orientation allows for convenient installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Elevate your connectivity solutions with these top-quality Card Edge Connectors.