846-035-559-102

Heilind Number:EDA846-035-559-102
Manufacturer:EDAC
Manufacturer Number:846-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-559-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these green connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material. With a single row housing 35 positions, they ensure efficient power transfer with a 3A amperage rating. Crafted from copper alloy, the contacts guarantee reliable performance, while the .125 inch pitch and .2 inch row spacing facilitate easy assembly. Engineered for versatility, the right-angle mount orientation suits various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Explore our range of high-quality PCB connectors for seamless board-to-board connectivity.