846-035-559-108

Heilind Number:EDA846-035-559-108
Manufacturer:EDAC
Manufacturer Number:846-035-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-035-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-035-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for robust performance, these connectors feature a vibrant green housing made of UL 94V-0-rated Diallyl Phthalate, ensuring durability even in demanding environments. With a single row configuration and 35 positions, they offer seamless integration for your electronic components. The copper alloy contact material and a pitch of .125 inches guarantee reliable conductivity. Perfect for space-saving setups, these connectors boast right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your interconnect solutions with our high-quality Card Edge Connectors.