846-036-520-102

Heilind Number:EDA846-036-520-102
Manufacturer:EDAC
Manufacturer Number:846-036-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Diallyl Phthalate in a striking green color, these connectors ensure both durability and safety. Featuring a single row with 36 positions, they offer seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C makes them suitable for a wide range of conditions. Trust in these connectors for efficient and long-lasting board-to-board connections.