846-036-520-108

Heilind Number:EDA846-036-520-108
Manufacturer:EDAC
Manufacturer Number:846-036-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-108

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a single row configuration with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee superior performance even in harsh environments. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. The vibrant green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. Upgrade your PCB setups with these reliable and high-performance connectors.