846-036-520-212

Heilind Number:EDA846-036-520-212
Manufacturer:EDAC
Manufacturer Number:846-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant Green hue, these connectors are not only visually distinct but also engineered for superior performance. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of durable Copper Alloy, they ensure reliable power delivery at an amperage of 3A. The two rows of 36 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration onto your circuit boards. Designed for straight mount orientation, they provide a streamlined solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your connectivity game with these top-of-the-line components, a must-have in any tech enthusiast's arsenal.