846-036-520-802

Heilind Number:EDA846-036-520-802
Manufacturer:EDAC
Manufacturer Number:846-036-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 36 positions, they offer seamless connectivity for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with these high-performance Card Edge Connectors.