846-036-520-808

Heilind Number:EDA846-036-520-808
Manufacturer:EDAC
Manufacturer Number:846-036-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-520-808

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance in challenging environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows of 36 positions and a pitch of .125 inches, they offer versatile connectivity options for your PCB assemblies. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your connection solutions with these high-quality connectors, perfect for a wide range of industrial applications.