846-036-521-101

Heilind Number:EDA846-036-521-101
Manufacturer:EDAC
Manufacturer Number:846-036-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-101

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimum performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 36 copper alloy contact positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver reliable and efficient board-to-board connectivity for your projects.