846-036-521-102

Heilind Number:EDA846-036-521-102
Manufacturer:EDAC
Manufacturer Number:846-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-102

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 36 positions, they offer reliable performance in a variety of applications. Crafted with Copper Alloy contacts, they ensure efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide optimal connectivity. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, they are suited for use in extreme conditions. Whether you're building a cutting-edge electronics project or upgrading existing systems, these Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Explore our full range of connectors for all your PCB connectivity needs.