846-036-521-103

Heilind Number:EDA846-036-521-103
Manufacturer:EDAC
Manufacturer Number:846-036-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with these top-notch Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek green exterior and a single row layout for easy installation. With a current rating of 3 A, these connectors are as powerful as they are reliable. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee safety and durability. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Featuring 36 positions, these connectors provide ample connectivity options for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable to various applications. Elevate your PCB design with these high-performance Card Edge Connectors.