846-036-521-107

Heilind Number:EDA846-036-521-107
Manufacturer:EDAC
Manufacturer Number:846-036-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Engineered for reliability, these green connectors feature a single row design with 36 positions and a pitch of .125 inches, ensuring seamless integration on your PCBs. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee superior performance even in harsh conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors offer dependable power transmission. Perfect for board-to-board applications, they boast a straight mount orientation and a row spacing of .2 inches. Trust in our connectors for efficient and secure connections in your electronic assemblies.