846-036-521-108

Heilind Number:EDA846-036-521-108
Manufacturer:EDAC
Manufacturer Number:846-036-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-108

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connectors. Engineered for durability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in extreme environments. With a single row design and a pitch of .125 inches, they offer seamless integration for your PCB applications. Boasting 36 positions, these connectors provide ample space for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Trust in our connectors to deliver quality and efficiency in your projects.