846-036-521-112

Heilind Number:EDA846-036-521-112
Manufacturer:EDAC
Manufacturer Number:846-036-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors feature a single row of 36 positions, ensuring seamless connectivity. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose straight mount orientation for easy integration. Elevate your PCB assembly with these high-quality connectors.