846-036-521-201

Heilind Number:EDA846-036-521-201
Manufacturer:EDAC
Manufacturer Number:846-036-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-201

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 36 contact positions, they provide ample connectivity options for your PCB assemblies. Crafted from high-quality Copper Alloy, the contacts offer excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Whether you need straight or right-angle orientation, these connectors provide flexibility for your layout requirements. Trust in our Card Edge Connectors to deliver optimal performance in your electronic systems.