846-036-521-202

Heilind Number:EDA846-036-521-202
Manufacturer:EDAC
Manufacturer Number:846-036-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-202

Detailed Description

Enhance your PCB connections with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a double row layout and a total of 36 positions, they offer ample connectivity for your projects. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for both standard and high-temperature environments. Upgrade your connectivity solutions with these Card Edge Connectors and experience seamless performance like never before.