846-036-521-203

Heilind Number:EDA846-036-521-203
Manufacturer:EDAC
Manufacturer Number:846-036-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and offer a reliable amperage of 3 A. With two rows and a total of 36 positions, they ensure seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with durable Copper Alloy contacts, they guarantee long-lasting functionality even in high-temperature environments, operating efficiently between -40 and 105°C. Perfect for professional applications, these connectors are a must-have in any electronic setup.