846-036-521-204

Heilind Number:EDA846-036-521-204
Manufacturer:EDAC
Manufacturer Number:846-036-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-204

Detailed Description

Enhance your high-temperature board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a dual-row configuration and 36 positions, they offer ample space for secure connections. The .125" pitch and .2" row spacing allow for efficient PCB integration, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications, guaranteeing durability and longevity even in extreme conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.