846-036-521-207

Heilind Number:EDA846-036-521-207
Manufacturer:EDAC
Manufacturer Number:846-036-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-207

Detailed Description

Elevate your circuit board connections with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a low pitch of .125 inches and two rows of 36 positions, they offer seamless integration for your PCB layouts. Crafted from durable copper alloy, the contacts ensure efficient power transfer with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent connectivity, even under extreme conditions. Their straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various industrial applications. Trust in our connectors to deliver exceptional performance and durability, essential components for your electronic projects.