846-036-521-208

Heilind Number:EDA846-036-521-208
Manufacturer:EDAC
Manufacturer Number:846-036-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A and copper alloy contacts, they guarantee reliable power transmission. The double-row layout with 36 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for efficient PCB integration. Engineered for versatility, these connectors support straight mounting orientation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.